857-032-458-207

Heilind Number:EDA857-032-458-207
Manufacturer:EDAC
Manufacturer Number:857-032-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 5A. With two rows of 32 positions each, it offers ample connectivity options while its .156" pitch and .2" row spacing facilitate seamless integration. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Elevate your PCB assembly with this high-quality connector.