857-032-458-208

Heilind Number:EDA857-032-458-208
Manufacturer:EDAC
Manufacturer Number:857-032-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-208

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Designed for reliable performance, this connector features two rows of 32 positions each, ensuring seamless communication on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability, while the copper alloy contact material guarantees efficient power transfer. With a low pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation further enhances versatility, making it a valuable component in your connectivity solutions. Trust in our Card Edge Connector to deliver consistent performance under extreme conditions.