857-032-458-212

Heilind Number:EDA857-032-458-212
Manufacturer:EDAC
Manufacturer Number:857-032-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a double row configuration and 32 positions, it offers ample connectivity options for your PCB assembly. The right angle mount orientation allows for space-saving installation, while a pitch of .156 inches and row spacing of .2 inches ensure efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Elevate your electronic systems with this essential component.