857-032-459-101

Heilind Number:EDA857-032-459-101
Manufacturer:EDAC
Manufacturer Number:857-032-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 32 positions for seamless integration. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contact material, it ensures reliable conductivity in the toughest environments. The right-angle mount orientation and a pitch of .156 inches offer convenient installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications requiring high reliability. Elevate your connectivity game with this essential component.