857-032-459-102

Heilind Number:EDA857-032-459-102
Manufacturer:EDAC
Manufacturer Number:857-032-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 32 positions, it offers seamless board-to-board PCB connection with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures reliable conductivity. Engineered for versatility, its right-angle mount orientation accommodates various configurations. Operating flawlessly between -40 to 105°C, this connector is a dependable solution for demanding applications. Trust in its quality for seamless integration in your projects.