857-032-459-103

Heilind Number:EDA857-032-459-103
Manufacturer:EDAC
Manufacturer Number:857-032-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-103

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 32 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient power transmission. Its right-angle mount orientation and .156-inch pitch make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.