857-032-459-104

Heilind Number:EDA857-032-459-104
Manufacturer:EDAC
Manufacturer Number:857-032-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 32 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Its right-angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding applications in various industries. Upgrade your connectivity solutions with this black-colored connector, offering a steady amperage of 5A for consistent performance. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.