857-032-459-107

Heilind Number:EDA857-032-459-107
Manufacturer:EDAC
Manufacturer Number:857-032-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durable performance, this black connector features a single row configuration with 32 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 5 A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees flame retardance and thermal stability, making it ideal for high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse applications. Trust in this connector for seamless board-to-board connectivity in your electronic projects.