857-032-459-108

Heilind Number:EDA857-032-459-108
Manufacturer:EDAC
Manufacturer Number:857-032-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-108

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Featuring one row and 32 positions, it offers ample space for seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for high-demand applications. Its right-angle mount orientation adds versatility to your setup, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.