857-032-459-112

Heilind Number:EDA857-032-459-112
Manufacturer:EDAC
Manufacturer Number:857-032-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-112

Detailed Description

Enhance the durability and efficiency of your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With a single row configuration and a pitch of .156 inches, this connector offers seamless compatibility with your PCB setup. Boasting 32 positions and a 5A amperage rating, it ensures secure and high-speed data transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.