857-032-459-201

Heilind Number:EDA857-032-459-201
Manufacturer:EDAC
Manufacturer Number:857-032-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 32 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Elevate your circuit board designs with this essential component.