857-032-459-202

Heilind Number:EDA857-032-459-202
Manufacturer:EDAC
Manufacturer Number:857-032-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and performance even in high-temperature environments, with an operating range of -40 to 105 °C. Its dual-row design with 32 positions allows for versatile connections, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the Right Angle mount orientation offers flexibility in installation. Trust in this connector for efficient board-to-board connections in a wide range of applications.