857-032-459-203

Heilind Number:EDA857-032-459-203
Manufacturer:EDAC
Manufacturer Number:857-032-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-203

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts providing reliable connectivity, it offers a high amperage of 5A and a pitch of .156 inches. Boasting 32 positions, it ensures seamless data transmission between boards. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal performance in your electronic systems.