857-032-459-204

Heilind Number:EDA857-032-459-204
Manufacturer:EDAC
Manufacturer Number:857-032-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-204

Detailed Description

Enhance the connectivity of your high-temp applications with our sleek Black High-Temperature Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. Its two rows of 32 positions offer ample connectivity options, while the right-angle mount orientation allows for seamless PCB integration. With an operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component and experience enhanced functionality and efficiency.