857-032-459-208

Heilind Number:EDA857-032-459-208
Manufacturer:EDAC
Manufacturer Number:857-032-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-208

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. Featuring two rows of precision-engineered copper alloy contacts, it guarantees reliable power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration into your PCB setup, with 32 positions available for versatile connectivity options. Perfect for space-saving installations, its right-angle mount orientation maximizes efficiency while withstanding a wide operating temperature range of -40 to 105°C. Elevate your electronics with this essential component, a must-have in the realm of high-performance PCB connectors.