857-032-459-212

Heilind Number:EDA857-032-459-212
Manufacturer:EDAC
Manufacturer Number:857-032-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-459-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while delivering reliable power transmission at a maximum amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust durability for long-term use. Featuring two rows of 32 positions each, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's ideal for a variety of applications. Elevate your connectivity solutions with this essential component.