857-032-460-201

Heilind Number:EDA857-032-460-201
Manufacturer:EDAC
Manufacturer Number:857-032-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-460-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a double row layout and 32 positions, it ensures efficient signal transmission in a variety of applications. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.