857-032-460-203

Heilind Number:EDA857-032-460-203
Manufacturer:EDAC
Manufacturer Number:857-032-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-460-203

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With two rows of 32 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on telecommunications equipment, industrial machinery, or aerospace systems, this connector offers the reliability and performance you need. Upgrade your PCB design with this essential component today.