857-032-460-204

Heilind Number:EDA857-032-460-204
Manufacturer:EDAC
Manufacturer Number:857-032-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-460-204

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliability, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. With two rows and 32 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry.