857-032-460-207

Heilind Number:EDA857-032-460-207
Manufacturer:EDAC
Manufacturer Number:857-032-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-460-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Made with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. Featuring a double-row configuration with 32 positions, this connector ensures seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronic assemblies with this high-performance connector, designed for efficiency and longevity.