857-032-460-208

Heilind Number:EDA857-032-460-208
Manufacturer:EDAC
Manufacturer Number:857-032-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-460-208

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while offering a secure, reliable link. Featuring a two-row configuration and a total of 32 positions, it provides ample connectivity options for your PCB boards. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures long-lasting durability and efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for critical applications where reliability is paramount. Trust in its performance to keep your systems running smoothly.