857-032-460-212

Heilind Number:EDA857-032-460-212
Manufacturer:EDAC
Manufacturer Number:857-032-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-460-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 32 positions. The .156-inch pitch and .2-inch row spacing provide precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Trust in our connector for seamless and secure electronic integration.