857-032-500-202

Heilind Number:EDA857-032-500-202
Manufacturer:EDAC
Manufacturer Number:857-032-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-500-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, offering versatile connectivity options. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range (-40 to 105 °C) guarantee seamless functionality. Elevate your PCB design with this essential component.