857-032-500-212

Heilind Number:EDA857-032-500-212
Manufacturer:EDAC
Manufacturer Number:857-032-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-500-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers ample space for 32 positions, making it perfect for various applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 degrees Celsius ensures consistent functionality. Trust in the quality of our connector for your PCB interconnect needs.