857-032-501-108

Heilind Number:EDA857-032-501-108
Manufacturer:EDAC
Manufacturer Number:857-032-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-501-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 32 positions, ensuring seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The Copper Alloy contact material offers high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly between -40 and 105°C, it's perfect for industrial applications. Trust in this black connector for reliable and efficient power delivery at 5A amperage. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly arsenal. Elevate your connectivity with this essential component.