857-032-501-112

Heilind Number:EDA857-032-501-112
Manufacturer:EDAC
Manufacturer Number:857-032-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-501-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector boasts a high amperage of 5 A, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable performance in extreme conditions. With a single row configuration and 32 positions, it offers seamless integration for your electronic setups. Engineered for efficiency, it has a pitch of .156 in and row spacing of .2 in, facilitating easy assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Explore our range of high-quality PCB connectors for top-notch performance.