857-032-505-102

Heilind Number:EDA857-032-505-102
Manufacturer:EDAC
Manufacturer Number:857-032-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-505-102

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board PCB connections. Designed for exceptional performance in demanding environments, this connector features a single row with 32 positions, ensuring seamless integration in your electronic assemblies. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and heat resistance, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating for high current applications. Its black housing not only adds a sleek aesthetic touch but also provides enhanced protection. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial machinery, automotive systems, or telecommunications equipment, this straight mount connector delivers uncompromising quality and performance. Trust in its reliability for seamless connectivity in your projects.