857-032-505-103

Heilind Number:EDA857-032-505-103
Manufacturer:EDAC
Manufacturer Number:857-032-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-505-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black finish, this connector is both durable and visually appealing. With an amperage rating of 5 A and a housing material of UL 94V-0 Polyphenylene Sulfide, it offers robust power transmission capabilities while ensuring safety and compliance. Its single row design, copper alloy contact material, and a pitch of .156 inches provide efficient and secure connections. Boasting 32 positions and a straight mount orientation, it is ideal for various board-to-board applications. Plus, with an operating temperature range of -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your setup with this essential component.