857-032-505-108

Heilind Number:EDA857-032-505-108
Manufacturer:EDAC
Manufacturer Number:857-032-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-505-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in extreme operating conditions. With a single row layout and 32 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mount orientation, this connector can withstand temperatures ranging from -40 to 105°C. Trust in its quality and performance for seamless board-to-board connections in your electronic designs.