857-032-505-112

Heilind Number:EDA857-032-505-112
Manufacturer:EDAC
Manufacturer Number:857-032-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-505-112

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for precision and reliability. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability even in extreme environments. With a single row layout and 32 positions, it offers seamless integration on PCBs. The copper alloy contacts guarantee efficient power transmission, supporting an amperage of 5A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Elevate your connectivity solutions with this essential component.