857-032-520-201

Heilind Number:EDA857-032-520-201
Manufacturer:EDAC
Manufacturer Number:857-032-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Its two-row configuration with 32 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure easy integration. Suitable for straight mounting, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB setup with this essential component.