857-032-520-202

Heilind Number:EDA857-032-520-202
Manufacturer:EDAC
Manufacturer Number:857-032-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-520-202

Detailed Description

Discover our High Temperature Card Edge Connector, a crucial component for your PCB connections. With a sleek black design, it not only enhances the visual appeal of your setup but also ensures optimal performance. The connector features two rows of 32 positions, allowing for secure and efficient connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability, even in harsh industrial environments. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential choice for any electronic project. Trust in its high amperage rating of 5A to deliver consistent power transmission. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.