857-032-520-204

Heilind Number:EDA857-032-520-204
Manufacturer:EDAC
Manufacturer Number:857-032-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-520-204

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 32 positions each, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures secure and efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for easy access. Trust in the durability and performance of this connector for seamless board-to-board connections.