857-032-520-208

Heilind Number:EDA857-032-520-208
Manufacturer:EDAC
Manufacturer Number:857-032-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-520-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this essential component boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a sleek black finish and precision-engineered copper alloy contacts, it not only offers exceptional conductivity but also adds a touch of sophistication to your PCB setup. Featuring two rows of 32 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration and secure attachment. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector to deliver high performance and longevity, meeting the stringent requirements of modern electronic systems. Elevate your connectivity solutions with this essential component.