857-032-521-102

Heilind Number:EDA857-032-521-102
Manufacturer:EDAC
Manufacturer Number:857-032-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-521-102

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with this black Card Edge Connector. Designed for durability and performance, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration. Boasting 32 positions and a 5A amperage, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme environments. Perfect for board-to-board PCB connections, this connector is a crucial component in your electronic setup.