857-032-521-104

Heilind Number:EDA857-032-521-104
Manufacturer:EDAC
Manufacturer Number:857-032-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 32 positions, offering seamless integration for your electronic devices. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. With an amperage of 5A and copper alloy contact material, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, this connector withstands temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections today with this high-quality Card Edge Connector.