857-032-521-107

Heilind Number:EDA857-032-521-107
Manufacturer:EDAC
Manufacturer Number:857-032-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-521-107

Detailed Description

Enhance your high-temperature electronic applications with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage of 5A and contact material of Copper Alloy, it guarantees reliable power transmission. Boasting a single row with 32 positions, it offers seamless connectivity. Its .156 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Perfect for board-to-board connections, this connector is a versatile solution for your electronic assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the highest industry standards for performance and reliability. Upgrade your PCB setup with this essential component.