857-032-521-108

Heilind Number:EDA857-032-521-108
Manufacturer:EDAC
Manufacturer Number:857-032-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-521-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This essential component features a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring exceptional durability. With a single row configuration and 32 positions, it offers seamless connectivity for various applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. Designed for easy installation, it boasts a .156-inch pitch and .2-inch row spacing. Its straight mount orientation allows for effortless integration into your system. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and high-temperature applications, making it a versatile choice for your PCB connectivity needs. Trust in its robust construction and performance excellence for seamless board-to-board connections.