857-032-522-202

Heilind Number:EDA857-032-522-202
Manufacturer:EDAC
Manufacturer Number:857-032-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-522-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is both durable and visually appealing. Featuring two rows of copper alloy contacts, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, making it ideal for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for high-temperature settings. Whether for industrial machinery or telecommunications equipment, this connector guarantees optimal connectivity and longevity. Elevate your PCB assembly with this essential component.