857-032-522-204

Heilind Number:EDA857-032-522-204
Manufacturer:EDAC
Manufacturer Number:857-032-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-522-204

Detailed Description

Elevate your PCB connections to withstand high temperatures with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5A. With a dual-row layout and 32 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you require straight mounting orientation or face challenging environments, its operating temperature range of -40 to 105°C makes it a versatile choice. Upgrade your board-to-board connections with this essential component.