857-032-522-208

Heilind Number:EDA857-032-522-208
Manufacturer:EDAC
Manufacturer Number:857-032-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-522-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows and 32 positions, it offers ample connectivity options for your applications. The copper alloy contact material and a pitch of .156 inches create a secure and efficient connection. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your connectivity solutions with this essential component.