857-032-522-212

Heilind Number:EDA857-032-522-212
Manufacturer:EDAC
Manufacturer Number:857-032-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-522-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and style. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 32 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient and secure board-to-board connections in your projects.