857-032-524-202

Heilind Number:EDA857-032-524-202
Manufacturer:EDAC
Manufacturer Number:857-032-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-524-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability while accommodating up to 32 positions across two rows. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in extreme conditions. Trust in this connector to deliver seamless and high-performance connectivity for your PCB applications.