857-032-524-207

Heilind Number:EDA857-032-524-207
Manufacturer:EDAC
Manufacturer Number:857-032-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-524-207

Detailed Description

Engineered for high-temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. With a sleek black design and a housing made of UL 94V-0 Polyphenylene Sulfide, it not only offers durability but also meets strict safety standards. Featuring two rows of 32 positions each, this connector facilitates seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its performance for secure and stable connections in your electronic designs.