857-032-525-101

Heilind Number:EDA857-032-525-101
Manufacturer:EDAC
Manufacturer Number:857-032-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration. Its durable construction, featuring UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensures optimal performance even in harsh environments. With a single row layout, 32 positions, and a pitch of .156 inches, this connector offers efficient and secure board-to-board connection. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality in demanding applications. Its sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Upgrade your connectivity game with this essential component.