857-032-525-104

Heilind Number:EDA857-032-525-104
Manufacturer:EDAC
Manufacturer Number:857-032-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-525-104

Detailed Description

Elevate your PCB assembly with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and contact points made of Copper Alloy, ensuring reliable connectivity. With a single row layout and 32 positions, it's perfect for streamlined setups. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh conditions. Suitable for various applications, this connector is a must-have for any electronics project.