857-032-525-107

Heilind Number:EDA857-032-525-107
Manufacturer:EDAC
Manufacturer Number:857-032-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-525-107

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a single row with 32 positions, each crafted with durable copper alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in extreme temperatures ranging from -40 to 105°C. With a 5A amperage rating, this connector guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, and the straight mount orientation simplifies installation. Elevate your board-to-board connections with this essential component, a must-have in any electronic assembly project.