857-032-525-108

Heilind Number:EDA857-032-525-108
Manufacturer:EDAC
Manufacturer Number:857-032-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-525-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a single row layout and 32 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Rest assured, this connector is built to last, with an operating temperature range of -40 to 105°C. Upgrade your electronics with this essential component from our extensive range of PCB Connectors.