857-032-527-101

Heilind Number:EDA857-032-527-101
Manufacturer:EDAC
Manufacturer Number:857-032-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-527-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 32 positions for seamless board-to-board connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal functionality. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial applications. Its black color and straight mount orientation make it easy to integrate, meeting the highest standards of quality and performance in PCB connectors. Trust this essential component for seamless and reliable connectivity in your electronic systems.