857-032-527-102

Heilind Number:EDA857-032-527-102
Manufacturer:EDAC
Manufacturer Number:857-032-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-527-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 32 positions and a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and fire resistance. The copper alloy contact material guarantees efficient power transmission at an amperage of 5 A. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile solution for your PCB connectivity needs. Explore our range of connectors for more options tailored to your requirements.